- RS Stock No.:
- 203-0885
- Mfr. Part No.:
- LQG-80
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$336.97
(exc. GST)
$370.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $336.97 |
- RS Stock No.:
- 203-0885
- Mfr. Part No.:
- LQG-80
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Festo ring-angle clevis foot LQG-80 For rod eye SGS. It has corrosion resistance classification CRC 1 that is low corrosion stress.
Thread Size 80
Ambient temperature ranges between -40°C and 150 °C
Product weight 1126 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Ambient temperature ranges between -40°C and 150 °C
Product weight 1126 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 80mm |
Manufacturer Series | LQG-80 |
Product Type | Ring-Angle Clevis Foot |
Related links
- Festo Clevis LBG-80, To Fit 80mm Bore Size
- Festo Clevis LN-80, To Fit 80mm Bore Size
- Festo Clevis LSNG-80, To Fit 80mm Bore Size
- Festo Clevis LSNSG-80, To Fit 80mm Bore Size
- Festo Clevis LSN-80, To Fit 80mm Bore Size
- Festo Flange SUA-80, To Fit 80mm Bore Size
- Festo Flange FUA-80, To Fit 80mm Bore Size
- Festo Fastening Kit DPNC-80, To Fit 80mm Bore Size