- RS Stock No.:
- 203-0855
- Mfr. Part No.:
- LZF-40
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.62
(exc. GST)
$74.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.62 |
- RS Stock No.:
- 203-0855
- Mfr. Part No.:
- LZF-40
- Brand:
- Festo
Related links
- Festo Clevis LSN-40, To Fit 40mm Bore Size
- Festo Clevis LSNG-40, To Fit 40mm Bore Size
- Festo Clevis LN-40, To Fit 40mm Bore Size
- Festo Clevis LBZS-40, To Fit 40mm Bore Size
- Festo Clevis LZF-50, To Fit 50mm Bore Size
- Festo Clevis LZF-32, To Fit 32mm Bore Size
- Festo Clevis LZF-25, To Fit 25mm Bore Size
- Festo Clevis LZF-63, To Fit 63mm Bore Size