Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Cylinders & Actuators
Pneumatic Cylinder & Actuator Accessories
Festo Joint KSG-M27X2, To Fit 27mm Bore Size
RS Stock No.:
203-0903
Mfr. Part No.:
KSG-M27X2
Brand:
Festo
View this category
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$229.53
(exc. GST)
$252.48
(inc. GST)
Units
Per unit
1 +
$229.53
RS Stock No.:
203-0903
Mfr. Part No.:
KSG-M27X2
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - KSG-M27X2
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The Festo coupling piece KSG-M27X2 For compensating radial deviation. It has corrosion resistance classification CRC 1 that is low corrosion stress.
Thread Size M27x2
Assembly position Any
Threaded connection Female thread M27x2
Ambient temperature ranges between -40°C and 150 °C
Attribute
Value
To Fit Bore Size
27mm
Manufacturer Series
KSG-M27X2
Related links
Hammers
Cutting Mats
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Draw Wires & Fish Tapes
RS PRO 5L PP Narrow Neck Carboy Bottle
Festo Clevis SGA-M27X2, To Fit 27mm Bore Size
Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
Festo Rod Nut SGS-M27X2, To Fit 27mm Bore Size