- RS Stock No.:
- 203-0789
- Mfr. Part No.:
- KSG-M10X1,25
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$135.76
(exc. GST)
$149.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $135.76 |
- RS Stock No.:
- 203-0789
- Mfr. Part No.:
- KSG-M10X1,25
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Coupling Piece - KSG-M10X1,25
Introducing our Festo coupling piece, predominantly used for compensating radial deviation. The KSG-M10X1,25 can be assembled in any position and is comprised of a strong and sturdy steel material.
It has corrosion resistance classification CRC 1 that is low corrosion stress
Size - M10x1,25
Threaded connection Female thread M10x1.25
Ambient temperature ranges between -40°C and 150 °C
Free of copper and PTFE whilst conforming to RoHS
Festo part number - 32963
Forms part of Festo's simplified motion series
Size - M10x1,25
Threaded connection Female thread M10x1.25
Ambient temperature ranges between -40°C and 150 °C
Free of copper and PTFE whilst conforming to RoHS
Festo part number - 32963
Forms part of Festo's simplified motion series
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 10mm |
For Use With | Compensating Radial Deviation |
Manufacturer Series | 25, KSG-M10X1 |
Related links
- Festo Joint KSG-M12X1,25, For Use With Compensating Radial...
- Festo Joint KSZ-M10X1,25, To Fit 10mm Bore Size
- Festo Adapter AD-M10X1,25-1/4, To Fit 10mm Bore Size
- Festo Adapter AD-M10X1,25-1/8, To Fit 10mm Bore Size
- Festo Joint KSG-M20X1,5, To Fit 20mm Bore Size
- Festo Joint KSG-M27X2, To Fit 27mm Bore Size
- Festo Joint KSG-M16X1,5, To Fit 16mm Bore Size
- Festo Rod Clevis CRSG-M10X1,25, To Fit 10mm Bore Size