Festo Mounting Bracket HZF-12, To Fit 12mm Bore Size
- RS Stock No.:
- 203-0893
- Mfr. Part No.:
- HZF-12
- Brand:
- Festo
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$43.46
(exc. GST)
$47.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.46 |
- RS Stock No.:
- 203-0893
- Mfr. Part No.:
- HZF-12
- Brand:
- Festo
Related links
- Festo Mounting Bracket HNA-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HZF-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HZF-18, To Fit 18mm Bore Size
- Festo Mounting Bracket HZF-25, To Fit 25mm Bore Size
- Festo Mounting Bracket HNA-12-R3, To Fit 12mm Bore Size
- Festo Mounting Bracket DAMH-Q12-12 , For Use With DAMH-Q12, To Fit...
- Festo Flange SNCL-12, To Fit 12mm Bore Size
- Festo Screw FNC-12, To Fit 12mm Bore Size