- RS Stock No.:
- 203-0787
- Mfr. Part No.:
- HZF-32
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$52.99
(exc. GST)
$58.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $52.99 |
- RS Stock No.:
- 203-0787
- Mfr. Part No.:
- HZF-32
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo foot mounting HZF-32 for DZF cylinder. It has corrosion resistance classification CRC 2 that is moderate corrosion stress.
Thread Size 32
Assembly position Any
Product weight 82 g
Material mounting (* Steel, * Galvanised)
Assembly position Any
Product weight 82 g
Material mounting (* Steel, * Galvanised)
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 32mm |
Manufacturer Series | HZF-32 |
Related links
- Festo Mounting Bracket HNA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket WBN-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HP-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HZB-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HUA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HZS-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HZF-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HZF-18, To Fit 18mm Bore Size