Festo Screw FNC-12, To Fit 12mm Bore Size
- RS Stock No.:
- 202-2481
- Mfr. Part No.:
- FNC-12
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$43.35
(exc. GST)
$47.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.35 |
- RS Stock No.:
- 202-2481
- Mfr. Part No.:
- FNC-12
- Brand:
- Festo
Related links
- Festo Screw FNC-16, To Fit 16mm Bore Size
- Festo Screw FNC-100, To Fit 100mm Bore Size
- Festo Screw FNC-125, To Fit 125mm Bore Size
- Festo Screw FNC-25, To Fit 25mm Bore Size
- Festo Flange SNCL-12, To Fit 12mm Bore Size
- Festo Flange FZF-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HZF-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HNA-12, To Fit 12mm Bore Size