Festo Flange FZF-12, To Fit 12mm Bore Size
- RS Stock No.:
- 203-0955
- Mfr. Part No.:
- FZF-12
- Brand:
- Festo
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$66.66
(exc. GST)
$73.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $66.66 |
- RS Stock No.:
- 203-0955
- Mfr. Part No.:
- FZF-12
- Brand:
- Festo
Related links
- Festo Flange SNCL-12, To Fit 12mm Bore Size
- Festo Screw FNC-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HZF-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HNA-12, To Fit 12mm Bore Size
- Festo Fastening Kit DPNA-12, To Fit 12mm Bore Size
- SMC Double Knuckle Joint GKM6-12, To Fit 12mm Bore Size
- Festo Flange SNCL-12-R3, To Fit 12mm Bore Size
- Festo Flange FZF-32, To Fit 32mm Bore Size