Festo Joint KSZ-M16X1,5, To Fit 16mm Bore Size
- RS Stock No.:
- 203-0848
- Mfr. Part No.:
- KSZ-M16X1,5
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$91.14
(exc. GST)
$100.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $91.14 |
- RS Stock No.:
- 203-0848
- Mfr. Part No.:
- KSZ-M16X1,5
- Brand:
- Festo
Related links
- Festo Joint KSG-M16X1,5, To Fit 16mm Bore Size
- Festo Clevis SGA-M16X1,5, To Fit 16mm Bore Size
- Festo Rod Clevis CRSG-M16X1,5, To Fit 16mm Bore Size
- Festo Joint KSZ-M20X1,5, To Fit 20mm Bore Size
- Festo Joint KSZ-M12X1,25, To Fit 12mm Bore Size
- Festo Joint KSZ-M8, To Fit 8mm Bore Size
- Festo Joint KSZ-M10X1,25, To Fit 10mm Bore Size
- SMC Floating Joint JB16-4-070, To Fit 16mm Bore Size