Festo Joint KSZ-M10X1,25, To Fit 10mm Bore Size
- RS Stock No.:
- 203-0798
- Mfr. Part No.:
- KSZ-M10X1,25
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.06
(exc. GST)
$89.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $81.06 |
- RS Stock No.:
- 203-0798
- Mfr. Part No.:
- KSZ-M10X1,25
- Brand:
- Festo
Related links
- Festo Rod Clevis CRSG-M10X1,25, To Fit 10mm Bore Size
- Festo Joint KSG-M10X1,25, For Use With Compensating Radial...
- Festo Joint KSZ-M20X1,5, To Fit 20mm Bore Size
- Festo Joint KSZ-M12X1,25, To Fit 12mm Bore Size
- Festo Joint KSZ-M8, To Fit 8mm Bore Size
- Festo Joint KSZ-M16X1,5, To Fit 16mm Bore Size
- Festo Adapter AD-M10X1,25-1/8, To Fit 10mm Bore Size
- Festo Adapter AD-M10X1,25-1/4, To Fit 10mm Bore Size