Festo Rod Clevis CRSG-M16X1,5, To Fit 16mm Bore Size
- RS Stock No.:
- 203-0773
- Mfr. Part No.:
- CRSG-M16X1,5
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$325.20
(exc. GST)
$357.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $325.20 |
- RS Stock No.:
- 203-0773
- Mfr. Part No.:
- CRSG-M16X1,5
- Brand:
- Festo
Related links
- Festo Clevis SGA-M16X1,5, To Fit 16mm Bore Size
- Festo Rod Clevis CRSG-M6, To Fit 6mm Bore Size
- Festo Rod Clevis CRSG-M12X1,25, To Fit 12mm Bore Size
- Festo Rod Clevis CRSG-M20X1,5, To Fit 20mm Bore Size
- Festo Rod Clevis CRSG-M10X1,25, To Fit 10mm Bore Size
- Festo Rod Clevis CRSG-M8, To Fit 8mm Bore Size
- Festo Joint KSG-M16X1,5, To Fit 16mm Bore Size
- Festo Joint KSZ-M16X1,5, To Fit 16mm Bore Size