SMC Trunnion Pin CG-T025, To Fit 25mm Bore Size
- RS Stock No.:
- 232-279
- Mfr. Part No.:
- CG-T025
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$23.26
(exc. GST)
$25.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.26 |
- RS Stock No.:
- 232-279
- Mfr. Part No.:
- CG-T025
- Brand:
- SMC
- COO (Country of Origin):
- JP
Related links
- SMC Trunnion Pin CG-T050, To Fit 50mm Bore Size
- SMC Trunnion Pin CG-T040, To Fit 40mm Bore Size
- SMC Trunnion Pin CG-T020, To Fit 20mm Bore Size
- SMC Trunnion Pin CG-T032, To Fit 32mm Bore Size
- SMC Axial Foot CG-L025, To Fit 25mm Bore Size
- SMC Flange CG-F025, To Fit 25mm Bore Size
- SMC Pivot Bracket CG-025-24A, To Fit 25mm Bore Size
- SMC Flange CQS-F025, To Fit 25mm Bore Size