Festo Pneumatic Actuated Valve, 10 bar G 1/2 in

Subtotal (1 unit)*

$722.60

(exc. GST)

$794.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$722.60

*price indicative

RS Stock No.:
288-7939
Mfr. Part No.:
OS-1/2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

G 1/2

Inlet Port Size

G 1/2 in

Outlet Connection Type

G 1/2

Outlet Port Size

1/2 in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010

Model Number

3427

COO (Country of Origin):
DE
The Festo OR gate is a high-quality pneumatic logic valve designed to provide efficient control in various industrial automation applications. With a maximum working pressure of 10 bar and thread sizes of G1/2, this valve ensures reliable performance and precise operation, making it an essential component for your automation systems.

Valve function: OR function for versatile control options

Pneumatic connections: Port 1 and Port 2 with G1/2 thread sizes

Mounting: With through-hole design for easy installation

Nominal flow rate: 5000 l/min for efficient air flow

Operating pressure: 1 bar to 10 bar for flexibility in operations

Ambient temperature: -10°C to 60°C for reliable performance in various environments

Media compatibility: Compressed air to ISO 8573-1:2010 standards for quality control

Materials: RoHS-compliant for environmental sustainability

  • RS Stock No. 2786249
  • Mfr. Part No. VUWS-L25-P53U-M-G14
Each
$194.27
  • RS Stock No. 2785410
  • Mfr. Part No. JH-5-1/2-EX
Each
$799.03
  • RS Stock No. 2785744
  • Mfr. Part No. VL-5-1/2-EX
Each
$784.81
  • RS Stock No. 2786262
  • Mfr. Part No. VUWS-LT25-B52-G14
Each
$151.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy