Bosch Rexroth R1591 610 20 Pillow Block Bearing -

Subtotal (1 unit)*

$319.59

(exc. GST)

$351.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.59

*price indicative

RS Stock No.:
665-6501
Mfr. Part No.:
R1591 610 20
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Pillow Block Bearing

Material

Steel

Static Load Rating

2240N

Centre Height

32mm

Length

86mm

Depth

30mm

Dynamic Load Rating

6000N

Standards/Approvals

DIN 625DIN 471

Series

SEB-L

Bore Type

Cylindrical

Height

58mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Pillow Block Unit SEB-L


Floating bearing with deep-groove ball bearing per DIN 625

Precision pillow block unit housing made of steel with reference edge on one side

Deep-groove ball bearing per DIN 625-…2RS

Retaining ring per DIN 471

Cover

All parts are supplied unmounted

Ball Screws - Bosch Rexroth


Ball screws convert rotary motion into linear motion and vice versa.

Advantages:

Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway

High load rating due to large number of balls

Short nut length

No protruding parts, nut is easily mounted

Smooth outer shell

Effective, wiping sealing

Applications:

Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy