Bosch Rexroth R1591 117 20 Pillow Block Bearing -
- RS Stock No.:
- 665-6498
- Mfr. Part No.:
- R1591 117 20
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,234.04
(exc. GST)
$1,357.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,234.04 |
*price indicative
- RS Stock No.:
- 665-6498
- Mfr. Part No.:
- R1591 117 20
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Pillow Block Bearing | |
| Material | Steel | |
| Static Load Rating | 31000N | |
| Centre Height | 39mm | |
| Length | 66mm | |
| Dynamic Load Rating | 18800N | |
| Depth | 31mm | |
| Series | SEB-F | |
| Bore Type | Cylindrical | |
| Height | 72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Pillow Block Bearing | ||
Material Steel | ||
Static Load Rating 31000N | ||
Centre Height 39mm | ||
Length 66mm | ||
Dynamic Load Rating 18800N | ||
Depth 31mm | ||
Series SEB-F | ||
Bore Type Cylindrical | ||
Height 72mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pillow Block Unit SEB-F
Fixed bearing with angular contact thrust ball bearing
Precision pillow block housing made of steel with reference edges on two sides
Angular contact thrust ball bearing LGN
Slotted nut NMZ
Housing nut GWR
The nut is supplied unmounted
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Related links
- Bosch Rexroth R1591 610 20 Pillow Block Bearing -
- Bosch Rexroth R1591 110 20 Pillow Block Bearing -
- Bosch Rexroth R1591 120 20 Pillow Block Bearing -
- Igus KSTM-20 Pillow Block Bearing -, 20 mm ID
- RS PRO UCP207-20 Pillow Block Bearing -, 31.75 mm ID
- SKF SY 20 FM Pillow Block Bearing -, 20 mm ID
- SKF SYF 20 TF Pillow Block Bearing -, 20 mm ID
- RS PRO UCPA204 Pillow Block Bearing -, 20 mm ID
