SKF SY 3/4 TF Plummer Block House -, 19.05 mm ID
- RS Stock No.:
- 339-8394
- Mfr. Part No.:
- SY 3/4 TF
- Brand:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-8394
- Mfr. Part No.:
- SY 3/4 TF
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 19.05mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 10 mm | |
| Length | 127mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| Standards/Approvals | No | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 19.05mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 10 mm | ||
Length 127mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 97mm | ||
Standards/Approvals No | ||
Height 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Cast Iron Pedestal Bearing Unit
Available in metric or imperial bore sizes.
Slotted bolt holes
Lubrication via grease nipple
Related links
- SKF SY 1.1/4 TF Plummer Block House -, 31.75 mm ID
- SKF SY 1.3/4 TF Plummer Block House -, 44.45 mm ID
- SKF SY 15 TF Plummer Block House -, 15 mm ID
- SKF SY 30 TF Plummer Block House -, 30 mm ID
- SKF SY 12 TF Plummer Block House -, 12 mm ID
- SKF SY 2. TF Plummer Block House -, 50.8 mm ID
- SKF SY 17 TF Plummer Block House -, 17 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID