INA UCPA209-J7 Plummer Block House -, 45 mm ID
- RS Stock No.:
- 191-4526
- Mfr. Part No.:
- UCPA209-J7
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $74.23
View bulk pricing optionsSubtotal (1 unit)*
$205.34
(exc. GST)
$225.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $205.34 | - |
| 13 - 24 | $199.63 | $74.23 |
| 25 + | $194.29 | $276.25 |
*price indicative
- RS Stock No.:
- 191-4526
- Mfr. Part No.:
- UCPA209-J7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Centre Height | 54.2mm | |
| Mount Hole Size | M14 | |
| Length | 120mm | |
| Depth | 49.2mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Standards/Approvals | No | |
| Height | 108mm | |
| Series | UCPA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Centre Height 54.2mm | ||
Mount Hole Size M14 | ||
Length 120mm | ||
Depth 49.2mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Standards/Approvals No | ||
Height 108mm | ||
Series UCPA | ||
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Related links
- FAG UCP209-J7 Plummer Block House -, 45 mm ID
- INA RASEY45-XL Plummer Block House -, 45 mm ID
- INA PASE45-XL Plummer Block House -, 45 mm ID
- INA RSHE45-XL Plummer Block House -, 45 mm ID
- SKF SYNT 45 L Plummer Block House -, 45 mm ID
- SKF SY 45 TR Plummer Block House -, 45 mm ID
- SKF SY 45 WF Plummer Block House -, 45 mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45 mm ID
