RS Better World
INA RSHE20-XL-N Plummer Block House -, 20 mm ID
- RS Stock No.:
- 191-4463
- Mfr. Part No.:
- RSHE20-XL-N
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $47.84
View bulk pricing optionsSubtotal (1 unit)*
$132.53
(exc. GST)
$145.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $132.53 | - |
| 13 - 24 | $128.85 | $47.84 |
| 25 + | $125.42 | $177.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4463
- Mfr. Part No.:
- RSHE20-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | M8 | |
| Length | 65mm | |
| Depth | 43.7mm | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Standards/Approvals | No | |
| Height | 64mm | |
| Series | RSHE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size M8 | ||
Length 65mm | ||
Depth 43.7mm | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Standards/Approvals No | ||
Height 64mm | ||
Series RSHE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft. The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds. The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
Related links
- INA RSHE20-TV-VA-FD Plummer Block House -, 20 mm ID
- INA PSHE20-XL-N Plummer Block House -, 20 mm ID
- INA PASE20-XL-N Plummer Block House -, 20 mm ID
- INA RSHEY20-TV-VA-FD Plummer Block House -, 20 mm ID
- INA UCPA204-J7 Plummer Block House -, 20 mm ID
- SKF SY 20 TR Plummer Block House -, 20 mm ID
- SKF SYK 20 TR Plummer Block House -, 20 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID
