FAG UCP208-J7 Plummer Block House -, 40 mm ID
- RS Stock No.:
- 174-1238
- Mfr. Part No.:
- UCP208-J7
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$140.65
(exc. GST)
$154.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $140.65 | - |
| 13 - 24 | $136.72 | 2% |
| 25 + | $133.06 | 5% |
*price indicative
- RS Stock No.:
- 174-1238
- Mfr. Part No.:
- UCP208-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 21 mm | |
| Length | 184mm | |
| Depth | 54mm | |
| Mount Hole Centre-to-Centre | 137mm | |
| Standards/Approvals | No | |
| Height | 98mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 21 mm | ||
Length 184mm | ||
Depth 54mm | ||
Mount Hole Centre-to-Centre 137mm | ||
Standards/Approvals No | ||
Height 98mm | ||
Schaeffler UCP208-J7 Plummer Block House, 40mm Inside Diameter, 49.2mm Centre Height - UCP208-J7
This plummer block house is designed for heavy-duty applications and offers a robust solution for mounting bearings in various machinery. The product features a bore diameter of 40mm and an overall length of 184mm. Constructed from cast iron, the unit ensures durability and reliability while accommodating radial insert ball bearings, making it ideal for demanding environments.
Features & Benefits
• Heavy-duty cast iron construction resists wear and corrosion
• Designed for easy installation with a mounting hole size of 21mm
• Normal swivel torque accommodates various operational needs
• Integrated RSR seals extend bearing lifespan and performance
• Stable performance with a centre height of 49.2mm
• Lightweight design at approximately 1.96kg for ease of mounting
Applications
• Used with radial insert ball bearings in industrial machinery
• Suitable for automation and mechanical engineering
• Ideal for environments requiring consistent operational temperatures
• Effective for heavy-duty bearing unit requirements in production lines
What is the operating temperature range for this unit?
The unit operates effectively in temperatures ranging from -20°C to 120°C, making it suitable for diverse environments.
How does the design ensure proper lubrication?
The plummer block includes an M6 connection thread specifically for lubrication, which helps maintain optimal performance and longevity.
What installations benefit most from this heavy-duty design?
The robust design is particularly beneficial in applications where durability and resistance against harsh conditions are crucial, such as in factories or production facilities.
Can it accommodate varying machinery configurations?
Yes, the normal swivel torque allows it to adapt to different configurations, providing flexibility across applications.
What should I consider when installing this component?
Ensure that the fixing bore distance of 137mm aligns with your machine setup to guarantee secure installation.
- RS Stock No. 0310453
- Mfr. Part No. UCP218-J7
Each
$1,058.96
Related links
- INA UCPA208-J7 Plummer Block House -, 40 mm ID
- SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- SKF SY 40 WF Plummer Block House -, 40 mm ID
- SKF SYF 40 FM Plummer Block House -, 40 mm ID
- SKF SYJ 45 KF Plummer Block House -, 40 mm ID
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RASE40-XL-N Plummer Block House -, 40 mm ID
- INA PASE40-XL-N Plummer Block House -, 40 mm ID












