SAM Tool Kit Vehicle Test Kit Brake Flaring Tool

Subtotal (1 unit)*

$320.63

(exc. GST)

$352.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.63

*price indicative

RS Stock No.:
282-9141
Mfr. Part No.:
FET-1B
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Vehicle Test Kit

Kit Type

Tool Kit

Kit Contents

Brake Flaring Tool

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The SAM Brake flaring device allows the user simply and easily to flare copper or fine steel brake pipes. Functions with a ratchet or a wrench. The compact size allows the user to work in confined spaces, on or outside the vehicle.

Easy to use

Automatic pipe centring

  • RS Stock No. 2828421
  • Mfr. Part No. 3511B
Each
$889.32
  • RS Stock No. 2709674
  • Mfr. Part No. FET-6B
Each
$459.90
  • RS Stock No. 2830429
  • Mfr. Part No. SERVI-KL1
Each
$116.92
  • RS Stock No. 2828441
  • Mfr. Part No. 371083
Each
$61.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy