Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.88
(exc. GST)
$31.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $5.776 | $28.88 |
| 100 - 495 | $5.616 | $28.08 |
| 500 + | $4.622 | $23.11 |
*price indicative
- RS Stock No.:
- 897-1177
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | cULus | |
| Series | RS PRO | |
| Depth | 15mm | |
| Length | 35mm | |
| Width | 18.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals cULus | ||
Series RS PRO | ||
Depth 15mm | ||
Length 35mm | ||
Width 18.2mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Rising Clamp Terminal Block Plug Connectors
5mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA with polarised mouldings. These 5mm terminal block plug connectors have captive screws and accept solid and stranded cable with a wire size range of 0.2-2.5mm2 (24-12 AWG). For headers see stock numbers 897-1183 and 897-1367 typically.
Related links
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBT 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1919763
- Phoenix Contact FKCVW 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1910254
