Phoenix Contact IMC 1.5/14-G-3.81 Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 1862690
- RS Stock No.:
- 883-3432
- Mfr. Part No.:
- 1862690
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$990.80
(exc. GST)
$1,089.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $19.816 | $990.80 |
| 250 + | $17.835 | $891.75 |
*price indicative
- RS Stock No.:
- 883-3432
- Mfr. Part No.:
- 1862690
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 54.13mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | IMC 1.5/14-G-3.81 | |
| Depth | 10.25mm | |
| Length | 14.45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 54.13mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series IMC 1.5/14-G-3.81 | ||
Depth 10.25mm | ||
Length 14.45mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IMC 1.5/14-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858154
- Phoenix Contact MCD 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830075
- Phoenix Contact IMCV 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875548
- Phoenix Contact MCDV 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830525
- Phoenix Contact SMC 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827392
- Phoenix Contact IMC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862661
- Phoenix Contact IMC 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862603
- Phoenix Contact IMC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862645
