Phoenix Contact IMCV 1.5/14-G-3.81 Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 1875548
- RS Stock No.:
- 883-1269
- Mfr. Part No.:
- 1875548
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,070.65
(exc. GST)
$1,177.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $21.413 | $1,070.65 |
| 250 + | $19.272 | $963.60 |
*price indicative
- RS Stock No.:
- 883-1269
- Mfr. Part No.:
- 1875548
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 18mm | |
| Width | 54.13mm | |
| Series | IMCV 1.5/14-G-3.81 | |
| Length | 6.85mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Depth 18mm | ||
Width 54.13mm | ||
Series IMCV 1.5/14-G-3.81 | ||
Length 6.85mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: IMCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCD 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830075
- Phoenix Contact MCDV 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830525
- Phoenix Contact SMC 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827392
- Phoenix Contact IMC 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862690
- Phoenix Contact IMCV 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875483
- Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMCV 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875496
- Phoenix Contact IMCV 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875470
