Phoenix Contact MCO 1.5/ 8-GR-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1861701
- RS Stock No.:
- 883-3375
- Mfr. Part No.:
- 1861701
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$770.65
(exc. GST)
$847.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $15.413 | $770.65 | - |
| 250 + | $13.872 | $693.60 | 9% |
*price indicative
- RS Stock No.:
- 883-3375
- Mfr. Part No.:
- 1861701
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 200V | |
| Series | MCO 1.5/ 8-GR-3.81 | |
| Width | 31.87mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 11mm | |
| Length | 44.67mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 200V | ||
Series MCO 1.5/ 8-GR-3.81 | ||
Width 31.87mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 11mm | ||
Length 44.67mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCO 1,5/..-GR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCO 1.5/ 3-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861659
- Phoenix Contact MCO 1.5/10-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861727
- Phoenix Contact MCO 1.5/ 5-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861675
- Phoenix Contact MCO 1.5/ 7-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861691
- Phoenix Contact MCO 1.5/ 9-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861714
- Phoenix Contact MCO 1.5/ 6-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861688
- Phoenix Contact MCO 1.5/ 4-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861662
- Phoenix Contact MCO 1.5/3-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861730
