Phoenix Contact MCO 1.5/ 7-GR-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1861691

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$357.05

(exc. GST)

$392.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$7.141$357.05-
250 +$6.427$321.359%

*price indicative

RS Stock No.:
883-3366
Mfr. Part No.:
1861691
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

200V

Width

28.06mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Depth

11mm

Length

40.86mm

Series

MCO 1.5/ 7-GR-3.81

COO (Country of Origin):
PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MCO 1,5/..-GR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy