Phoenix Contact MCD 0.5/ 7-G1-2.5 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 2 Row, 1894859
- RS Stock No.:
- 883-1593
- Mfr. Part No.:
- 1894859
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $334.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$669.50
(exc. GST)
$736.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.39 | $669.50 | - |
| 250 + | $12.052 | $602.60 | $334.50 |
*price indicative
- RS Stock No.:
- 883-1593
- Mfr. Part No.:
- 1894859
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Length | 17.5mm | |
| Depth | 25.7mm | |
| Width | 19.4mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | MCD 0.5/ 7-G1-2.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Current 4A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Length 17.5mm | ||
Depth 25.7mm | ||
Width 19.4mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series MCD 0.5/ 7-G1-2.5 | ||
- COO (Country of Origin):
- PL
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
Related links
- Phoenix Contact MCD 0.5/ 9-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894875
- Phoenix Contact MCD 0.5/ 8-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894862
- Phoenix Contact MCD 0.5/ 4-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894820
- Phoenix Contact MCD 0.5/ 6-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894846
- Phoenix Contact MCD 0.5/10-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894888
- Phoenix Contact MCD 0.5/11-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894891
- Phoenix Contact MCD 0.5/12-G1-2.5 HT BK Series Pluggable Terminal Block 2.5 mm Pitch 1955141
- Phoenix Contact MCD 0.5/12-G1-2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
