Phoenix Contact MCD 0.5/12-G1-2.5 HT BK Series Pluggable Terminal Block, 12-Contact, 2.5 mm Pitch, 2 Row, 1955141
- RS Stock No.:
- 859-3765
- Mfr. Part No.:
- 1955141
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-3765
- Mfr. Part No.:
- 1955141
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Depth | 25.65mm | |
| Series | MCD 0.5/12-G1-2.5 HT BK | |
| Standards/Approvals | CHINA RoHS, cULus, EU RoHS, CSA, EU REACH SVHC | |
| Width | 31.9mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Depth 25.65mm | ||
Series MCD 0.5/12-G1-2.5 HT BK | ||
Standards/Approvals CHINA RoHS, cULus, EU RoHS, CSA, EU REACH SVHC | ||
Width 31.9mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MCD 0,5/..-G1-HT, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: packed in cardboard, Standard component made of highly temperature resistant plastic; suitable for reflow process. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads".
Related links
- Phoenix Contact MCD 0.5/12-G1-2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- Phoenix Contact MCD 0.5/ 8-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894862
- Phoenix Contact MCD 0.5/ 9-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894875
- Phoenix Contact MCD 0.5/ 7-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894859
- Phoenix Contact MCD 0.5/ 4-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894820
- Phoenix Contact MCD 0.5/ 6-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894846
- Phoenix Contact MCD 0.5/10-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894888
- Phoenix Contact MCD 0.5/11-G1-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1894891
