Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1883789

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$531.76

(exc. GST)

$584.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$531.76$10.635-
5 +$478.59$9.5729%

*price indicative

RS Stock No.:
883-1455
Mfr. Part No.:
1883789
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Connector Gender

Male

Wire Connection Method

Pin

Colour

Green

Voltage

630V

Standards/Approvals

EF3.0, REACH, CSA, cULus, RoHS

Width

30.48mm

Series

COMBICON Power

Depth

17.06mm

Length

29mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 4 mm², color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: PC 4/..-GU, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.26 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy