Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1745823
- RS Stock No.:
- 854-6181
- Mfr. Part No.:
- 1745823
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$485.45
(exc. GST)
$534.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $9.709 | $485.45 | - |
| 250 + | $8.738 | $436.90 | 10% |
*price indicative
- RS Stock No.:
- 854-6181
- Mfr. Part No.:
- 1745823
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | COMBICON Power | |
| Width | 45.72mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 13.7mm | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series COMBICON Power | ||
Width 45.72mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 13.7mm | ||
Length 19mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: GIC 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745878
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1883789
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745865
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745849
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745807
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745881
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745797
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745784
