Phoenix Contact IMCV 1.5/ 5-G-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1875454
- RS Stock No.:
- 883-1240
- Mfr. Part No.:
- 1875454
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$382.60
(exc. GST)
$420.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.652 | $382.60 | - |
| 250 + | $6.887 | $344.35 | 9% |
*price indicative
- RS Stock No.:
- 883-1240
- Mfr. Part No.:
- 1875454
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | IMCV 1.5/ 5-G-3.81 | |
| Length | 6.85mm | |
| Depth | 18mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 19.84mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series IMCV 1.5/ 5-G-3.81 | ||
Length 6.85mm | ||
Depth 18mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 19.84mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: IMCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803303
- Phoenix Contact IMC 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862603
- Phoenix Contact MCV 1.5/5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803455
- Phoenix Contact MCD 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829989
- Phoenix Contact MCV 1.5/ 5-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825694
- Phoenix Contact MC 1.5/ 5-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782381
- Phoenix Contact MCV 1.5/ 5-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707450
- Phoenix Contact MCV 1.5/ 5-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707036
