Phoenix Contact MC 1.5/ 5-G-3.81 P14 THR Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1782381
- RS Stock No.:
- 855-6804
- Mfr. Part No.:
- 1782381
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$154.40
(exc. GST)
$169.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $3.088 | $154.40 |
| 250 + | $2.779 | $138.95 |
*price indicative
- RS Stock No.:
- 855-6804
- Mfr. Part No.:
- 1782381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 8.3mm | |
| Series | MC 1.5/ 5-G-3.81 P14 THR | |
| Width | 20.44mm | |
| Standards/Approvals | RoHS, CSA, cULus, EF3.0, REACH | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 8.3mm | ||
Series MC 1.5/ 5-G-3.81 P14 THR | ||
Width 20.44mm | ||
Standards/Approvals RoHS, CSA, cULus, EF3.0, REACH | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MC 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 5-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781832
- Phoenix Contact MCV 1.5/ 5-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707036
- Phoenix Contact MC 1.5/10-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782433
- Phoenix Contact MC 1.5/ 9-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782420
- Phoenix Contact MC 1.5/11-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782446
- Phoenix Contact MC 1.5/ 7-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782404
- Phoenix Contact MC 1.5/12-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782459
- Phoenix Contact MC 1.5/ 6-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782394
