Phoenix Contact MSTB 2.5/11-GF Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1776786
- RS Stock No.:
- 882-7774
- Mfr. Part No.:
- 1776786
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $333.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$667.40
(exc. GST)
$734.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.348 | $667.40 | - |
| 250 + | $12.013 | $600.65 | $333.75 |
*price indicative
- RS Stock No.:
- 882-7774
- Mfr. Part No.:
- 1776786
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 12mm | |
| Width | 65mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | MSTB 2.5/11-GF | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 12mm | ||
Width 65mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series MSTB 2.5/11-GF | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTB 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1776595
- Phoenix Contact MSTB 2.5 HC/11-GF Series Pluggable Terminal Block 5 mm Pitch 1924062
- Phoenix Contact MDSTBV 2.5/11-GF Series Pluggable Terminal Block 5 mm Pitch 1846179
- Phoenix Contact MDSTB 2.5/11-GF Series Pluggable Terminal Block 5 mm Pitch 1846784
- Phoenix Contact MSTBV 2.5/11-GF Series Pluggable Terminal Block 5 mm Pitch 1776977
- Phoenix Contact MSTB 2.5/11-STZ Series Pluggable Terminal Block 5 mm Pitch 1759347
- Phoenix Contact MSTB 2.5/11-STF-5.08 EX Series Pluggable Terminal Block 5 mm Pitch 1795640
- Phoenix Contact MSTB 2.5 HC/11-ST Series Pluggable Terminal Block 5 mm Pitch 1911949
