Phoenix Contact MSTB 2.5 HC/11-ST Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1911949
- RS Stock No.:
- 854-6936
- Mfr. Part No.:
- 1911949
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-6936
- Mfr. Part No.:
- 1911949
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Width | 55mm | |
| Series | MSTB 2.5 HC/11-ST | |
| Standards/Approvals | No | |
| Length | 18.1mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Width 55mm | ||
Series MSTB 2.5 HC/11-ST | ||
Standards/Approvals No | ||
Length 18.1mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTB 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKC 2.5 HC/11-ST Series Pluggable Terminal Block 5 mm Pitch 1942248
- Phoenix Contact MSTBT 2.5 HC/11-ST Series Pluggable Terminal Block 5 mm Pitch 1926329
- Phoenix Contact FKIC 2.5 HC/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942688
- Phoenix Contact FKC 2.5 HC/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942468
- Phoenix Contact MSTB 2.5 HC/11-GF Series Pluggable Terminal Block 5 mm Pitch 1924062
- Phoenix Contact MSTB 2.5 HC/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912278
- Phoenix Contact MSTB 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924172
- Phoenix Contact MSTB 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757103
