Phoenix Contact MC 1.5/11-GF-3.5 P26 THR Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1789342
- RS Stock No.:
- 882-5829
- Mfr. Part No.:
- 1789342
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $233.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$465.90
(exc. GST)
$512.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $9.318 | $465.90 | - |
| 250 + | $8.386 | $419.30 | $233.00 |
*price indicative
- RS Stock No.:
- 882-5829
- Mfr. Part No.:
- 1789342
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MC 1.5/11-GF-3.5 P26 THR | |
| Width | 48.8mm | |
| Depth | 9.5mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MC 1.5/11-GF-3.5 P26 THR | ||
Width 48.8mm | ||
Depth 9.5mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/11-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789562
- Phoenix Contact MC 1.5/11-G-3.5 P26 THR Series Straight Surface PCB Terminal Block 1 Row, 3.5 mm Pitch
- Phoenix Contact MC 1.5/ 3-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789180
- Phoenix Contact MC 1.5/ 4-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789203
- Phoenix Contact MC 1.5/ 8-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789287
- Phoenix Contact MC 1.5/ 7-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789261
- Phoenix Contact MC 1.5/ 5-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789229
- Phoenix Contact MC 1.5/10-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789326
