Phoenix Contact MC 1.5/11-G-3.5 P26 THR Series Straight Surface PCB Terminal Block, 11 Contact(s), 3.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$383.95

(exc. GST)

$422.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$7.679$383.95-
250 +$6.911$345.5510%

*price indicative

RS Stock No.:
882-5674
Mfr. Part No.:
1788686
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 1.5/11-G-3.5 P26 THR

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy