Phoenix Contact FRONT-MSTB 2.5/10-ST Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1779495

Get a bulk buy discount

Add 250 more to save $905.00

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,810.10

(exc. GST)

$1,991.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
50 - 200$36.202$1,810.10-
250 +$32.582$1,629.10$905.00

*price indicative

RS Stock No.:
882-5251
Mfr. Part No.:
1779495
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Series

FRONT-MSTB 2.5/10-ST

Width

50mm

Standards/Approvals

No

Depth

15mm

Length

27.2mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FRONT-MSTB 2,5/..-ST, pitch: 5 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links