Phoenix Contact SMSTB 2.5/10-ST Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1768833
- RS Stock No.:
- 871-7620
- Mfr. Part No.:
- 1768833
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$882.65
(exc. GST)
$970.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $17.653 | $882.65 |
| 250 + | $15.887 | $794.35 |
*price indicative
- RS Stock No.:
- 871-7620
- Mfr. Part No.:
- 1768833
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | -45° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | SMSTB 2.5/10-ST | |
| Width | 50mm | |
| Length | 25.6mm | |
| Depth | 15.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation -45° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series SMSTB 2.5/10-ST | ||
Width 50mm | ||
Length 25.6mm | ||
Depth 15.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.0mm Terminal Block Plug Connectors
Professional range of Phoenix Contact COMBICON MSTB series 5.0 mm pitch screw connection terminal blocks
Various positions available
5.0 mm pitch
Colour: Green
Screw connection
Straight or Right Angle body orientation available
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact FKCT 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1909294
- Phoenix Contact FRONT-MSTB 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1779495
- Phoenix Contact FKCN 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1732823
- Phoenix Contact FKC 2.5/10-ST Series Pluggable Terminal Block 5.08 mm Pitch 1910432
- Phoenix Contact FKCS 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1974818
- Phoenix Contact FKCVR 2.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1909799
- Phoenix Contact SMSTB 2.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1970951
- Phoenix Contact SMSTB 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1769311
