Phoenix Contact MSTBV 2.5/18-GF-5.08 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1777235
- RS Stock No.:
- 882-5090
- Mfr. Part No.:
- 1777235
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$626.05
(exc. GST)
$688.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.521 | $626.05 |
| 250 + | $11.269 | $563.45 |
*price indicative
- RS Stock No.:
- 882-5090
- Mfr. Part No.:
- 1777235
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 101.6mm | |
| Standards/Approvals | CSA, cULus, EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Length | 8.6mm | |
| Series | MSTBV 2.5/18-GF-5.08 | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 101.6mm | ||
Standards/Approvals CSA, cULus, EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Length 8.6mm | ||
Series MSTBV 2.5/18-GF-5.08 | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/18-GF Series Pluggable Terminal Block 5 mm Pitch 1777044
- Phoenix Contact MSTBV 2.5/18-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758173
- Phoenix Contact ICV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825857
- Phoenix Contact IC 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825284
- Phoenix Contact MSTB 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1776663
- Phoenix Contact MSTBV 2.5/18-G Series Pluggable Terminal Block 5 mm Pitch 1753754
- Phoenix Contact MSTBV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924619
- Phoenix Contact MSTBV 2.5 HC/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924525
