Phoenix Contact IC 2.5/18-GF-5.08 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1825284
- RS Stock No.:
- 881-9922
- Mfr. Part No.:
- 1825284
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-9922
- Mfr. Part No.:
- 1825284
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Length | 18.9mm | |
| Depth | 13.7mm | |
| Series | IC 2.5/18-GF-5.08 | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Width | 101.56mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Length 18.9mm | ||
Depth 13.7mm | ||
Series IC 2.5/18-GF-5.08 | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Width 101.56mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: IC 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ICV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825857
- Phoenix Contact MSTBV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777235
- Phoenix Contact MSTB 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1776663
- Phoenix Contact IC 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825475
- Phoenix Contact IC 2.5/18-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825666
- Phoenix Contact 1788088 UMSTBVK 2.5/18-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1803112 MSTBVK 2.5/18-GF-5.08 Series DIN Rail Connector Green Screw
- Phoenix Contact MSTBV 2.5/18-GF Series Pluggable Terminal Block 5 mm Pitch 1777044
