Phoenix Contact MSTBV 2.5/13-GF-5.08 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1777183
- RS Stock No.:
- 882-5080
- Mfr. Part No.:
- 1777183
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$547.35
(exc. GST)
$602.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $10.947 | $547.35 |
| 250 + | $9.852 | $492.60 |
*price indicative
- RS Stock No.:
- 882-5080
- Mfr. Part No.:
- 1777183
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Depth | 15.9mm | |
| Standards/Approvals | cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | |
| Width | 76.2mm | |
| Series | MSTBV 2.5/13-GF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 8.6mm | ||
Depth 15.9mm | ||
Standards/Approvals cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | ||
Width 76.2mm | ||
Series MSTBV 2.5/13-GF-5.08 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/13-GF Series Pluggable Terminal Block 5 mm Pitch 1776993
- Phoenix Contact IC 2.5/13-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825239
- Phoenix Contact ICV 2.5/13-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825802
- Phoenix Contact MSTBV 2.5/13-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758128
- Phoenix Contact MSTBV 2.5/13-G Series Pluggable Terminal Block 5 mm Pitch 1753657
- Phoenix Contact MSTB 2.5/13-GF Series Pluggable Terminal Block 5 mm Pitch 1776809
- Phoenix Contact 1803060 MSTBVK 2.5/13-GF-5.08 Series DIN Rail Connector Green Screw
- Phoenix Contact 1788033 UMSTBVK 2.5/13-GF-5.08 Series DIN Rail Connector Green Screw
