Phoenix Contact MSTB 2.5/13-GF Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1776809
- RS Stock No.:
- 882-7771
- Mfr. Part No.:
- 1776809
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$439.60
(exc. GST)
$483.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $8.792 | $439.60 |
| 250 + | $7.913 | $395.65 |
*price indicative
- RS Stock No.:
- 882-7771
- Mfr. Part No.:
- 1776809
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTB 2.5/13-GF | |
| Depth | 11.8mm | |
| Standards/Approvals | CHINA RoHS, CSA, EU REACH SVHC, EU RoHS, cULus | |
| Width | 75mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTB 2.5/13-GF | ||
Depth 11.8mm | ||
Standards/Approvals CHINA RoHS, CSA, EU REACH SVHC, EU RoHS, cULus | ||
Width 75mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTB 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/13-GF Series Pluggable Terminal Block 5 mm Pitch 1776993
- Phoenix Contact MSTB 2.5/13-STZ Series Pluggable Terminal Block 5 mm Pitch 1759363
- Phoenix Contact MSTB 2.5/13-G Series Pluggable Terminal Block 5 mm Pitch 1754656
- Phoenix Contact MSTB 2.5/13-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759127
- Phoenix Contact MSTB 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1778098
- Phoenix Contact MSTB 2.5/13-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1764277
- Phoenix Contact FRONT-MSTB 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777390
- Phoenix Contact FRONT-MSTB 2.5/13-ST Series Pluggable Terminal Block 5 mm Pitch 1779521
