Phoenix Contact CCDN 2.5/11-G1-5.08 P26 THR Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 2 Row, 1753226
- RS Stock No.:
- 855-0269
- Mfr. Part No.:
- 1753226
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$865.00
(exc. GST)
$951.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $17.30 | $865.00 | - |
| 250 + | $15.57 | $778.50 | 10% |
*price indicative
- RS Stock No.:
- 855-0269
- Mfr. Part No.:
- 1753226
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Length | 17.6mm | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Width | 58.6mm | |
| Series | CCDN 2.5/11-G1-5.08 P26 THR | |
| Depth | 22.67mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Length 17.6mm | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Width 58.6mm | ||
Series CCDN 2.5/11-G1-5.08 P26 THR | ||
Depth 22.67mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8550279
- Mfr. Part No. 1753268
Each (In a Box of 50)
$23.684
- RS Stock No. 8550257
- Mfr. Part No. 1753200
Each (In a Box of 50)
$14.193
- RS Stock No. 8550263
- Mfr. Part No. 1753239
Each (In a Box of 50)
$19.323
- RS Stock No. 8550253
- Mfr. Part No. 1753190
Each (In a Box of 50)
$13.234
Related links
- Phoenix Contact CCDN 2.5/11-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734368
- Phoenix Contact CCDN 2.5/11-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734533
- Phoenix Contact CCDN 2.5/18-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753297
- Phoenix Contact CCDN 2.5/ 6-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753174
- Phoenix Contact CCDN 2.5/ 7-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753187
- Phoenix Contact CCDN 2.5/ 4-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753158
- Phoenix Contact CCDN 2.5/16-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753271
- Phoenix Contact CCDN 2.5/ 8-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753190












