Phoenix Contact MDSTBV 2.5/17-G1 Series Pluggable Terminal Block, 17-Contact, 5 mm Pitch, 2 Row, 1762994
- RS Stock No.:
- 882-1877
- Mfr. Part No.:
- 1762994
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-1877
- Mfr. Part No.:
- 1762994
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Depth | 26mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 86.56mm | |
| Length | 28.5mm | |
| Series | MDSTBV 2.5/17-G1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 17 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Depth 26mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 86.56mm | ||
Length 28.5mm | ||
Series MDSTBV 2.5/17-G1 | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 34, Number of rows: 2, Number of positions per row: 17, number of connections: 34, product range: MDSTBV 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/17-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762651
- Phoenix Contact MDSTB 2.5/17-G1 Series Pluggable Terminal Block 5 mm Pitch 1762842
- Phoenix Contact CCDN 2.5/17-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734423
- Phoenix Contact MDSTB 2.5/17-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762512
- Phoenix Contact CCDN 2.5/17-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753284
- Phoenix Contact MDSTBV 2.5/ 4-G1 Series Pluggable Terminal Block 5 mm Pitch 1736739
- Phoenix Contact MDSTBV 2.5/14-G1 Series Pluggable Terminal Block 5 mm Pitch 1762965
- Phoenix Contact MDSTBV 2.5/ 6-G1 Series Pluggable Terminal Block 5 mm Pitch 1762884
