Phoenix Contact MDSTBV 2.5/17-G1-5.08 Series Pluggable Terminal Block, 17-Contact, 5.08 mm Pitch, 2 Row, 1762651
- RS Stock No.:
- 882-0672
- Mfr. Part No.:
- 1762651
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-0672
- Mfr. Part No.:
- 1762651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | MDSTBV 2.5/17-G1-5.08 | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Depth | 26mm | |
| Width | 87.92mm | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series MDSTBV 2.5/17-G1-5.08 | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Depth 26mm | ||
Width 87.92mm | ||
Length 28.5mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 34, Number of rows: 2, Number of positions per row: 17, number of connections: 34, product range: MDSTBV 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/17-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762512
- Phoenix Contact MDSTBV 2.5/17-G1 Series Pluggable Terminal Block 5 mm Pitch 1762994
- Phoenix Contact CCDN 2.5/17-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753284
- Phoenix Contact MDSTBV 2.5/10-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762583
- Phoenix Contact MDSTBV 2.5/11-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762596
- Phoenix Contact MDSTBV 2.5/13-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762619
- Phoenix Contact MDSTBV 2.5/ 4-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1736755
- Phoenix Contact MDSTBV 2.5/16-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762648
