Phoenix Contact MCV 1.5/ 9-GF-5.08 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1847686
- RS Stock No.:
- 882-0786
- Mfr. Part No.:
- 1847686
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$360.05
(exc. GST)
$396.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $7.201 | $360.05 |
| 250 + | $6.481 | $324.05 |
*price indicative
- RS Stock No.:
- 882-0786
- Mfr. Part No.:
- 1847686
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 54.84mm | |
| Series | MCV 1.5/ 9-GF-5.08 | |
| Length | 7.25mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, VDE, UL 94 V-0 | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 54.84mm | ||
Series MCV 1.5/ 9-GF-5.08 | ||
Length 7.25mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, VDE, UL 94 V-0 | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MCV 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847534
- Phoenix Contact MDSTBV 2.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845701
- Phoenix Contact MDSTB 2.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842432
- Phoenix Contact ICV 2.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825763
- Phoenix Contact IC 2.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825190
- Phoenix Contact MSTB 2.5 HC/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924156
- Phoenix Contact ICV 2.5 HC/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943713
- Phoenix Contact MSTBV 2.5 HC/9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924596
