Phoenix Contact MCV 1.5/ 8-GF-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1847673
- RS Stock No.:
- 882-0782
- Mfr. Part No.:
- 1847673
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $166.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$332.50
(exc. GST)
$366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.65 | $332.50 | - |
| 250 + | $5.985 | $299.25 | $166.25 |
*price indicative
- RS Stock No.:
- 882-0782
- Mfr. Part No.:
- 1847673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 49.76mm | |
| Standards/Approvals | REACH, CSA, cULus, VDE, UL 94 V-0, RoHS | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Series | MCV 1.5/ 8-GF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 49.76mm | ||
Standards/Approvals REACH, CSA, cULus, VDE, UL 94 V-0, RoHS | ||
Depth 12.6mm | ||
Length 7.25mm | ||
Series MCV 1.5/ 8-GF-5.08 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCV 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847521
- Phoenix Contact ICV 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825750
- Phoenix Contact MSTB 2.5 HC/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924143
- Phoenix Contact MDSTB 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842429
- Phoenix Contact MSTBV 2.5 HC/8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924583
- Phoenix Contact ICV 2.5 HC/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943700
- Phoenix Contact MDSTBV 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845691
- Phoenix Contact CCV 2.5/ 8-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955691
