Phoenix Contact CCV 2.5/ 8-GF-5.08 P26THR Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1955691
- RS Stock No.:
- 859-3869
- Mfr. Part No.:
- 1955691
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$418.95
(exc. GST)
$460.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $8.379 | $418.95 |
| 250 + | $7.541 | $377.05 |
*price indicative
- RS Stock No.:
- 859-3869
- Mfr. Part No.:
- 1955691
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Depth | 14.6mm | |
| Length | 8.57mm | |
| Width | 50.75mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | CCV 2.5/ 8-GF-5.08 P26THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Depth 14.6mm | ||
Length 8.57mm | ||
Width 50.75mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series CCV 2.5/ 8-GF-5.08 P26THR | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: CCV 2,5/..-GF, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact CCV 2.5/ 8-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955471
- Phoenix Contact CC 2.5/ 8-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954757
- Phoenix Contact CCV 2.5/ 4-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955659
- Phoenix Contact CCV 2.5/10-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955714
- Phoenix Contact CCV 2.5/ 5-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955662
- Phoenix Contact CCV 2.5/ 2-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955633
- Phoenix Contact CCV 2.5/ 3-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955646
- Phoenix Contact CCV 2.5/ 7-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955688
