Phoenix Contact SMC 1.5/15-GF-3.81 Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 1827554

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$546.75

(exc. GST)

$601.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$10.935$546.75-
250 +$9.841$492.0510%

*price indicative

RS Stock No.:
882-0130
Mfr. Part No.:
1827554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

15

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

320V

Series

SMC 1.5/15-GF-3.81

Width

67.54mm

Standards/Approvals

CSA, cULus, CHINA RoHS, EU REACH SVHC, EU RoHS

Depth

14.4mm

Length

13.11mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: SMC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy