Phoenix Contact MSTBU 2.5/21-STD-5.08 Series Pluggable Terminal Block, 21-Contact, 5.08 mm Pitch, 1 Row, 1824311

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-9833
Mfr. Part No.:
1824311
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

21

Pitch

5.08mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

320V

Width

116.56mm

Series

MSTBU 2.5/21-STD-5.08

Depth

17mm

Standards/Approvals

No

Length

25.5mm

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: MSTBU 2,5/..-STD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links