Phoenix Contact MSTBU 2.5/18-STD-5.08 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1824285
- RS Stock No.:
- 881-9821
- Mfr. Part No.:
- 1824285
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,464.00
(exc. GST)
$2,710.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $49.28 | $2,464.00 | - |
| 250 + | $44.352 | $2,217.60 | 10% |
*price indicative
- RS Stock No.:
- 881-9821
- Mfr. Part No.:
- 1824285
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MSTBU 2.5/18-STD-5.08 | |
| Width | 101.32mm | |
| Standards/Approvals | No | |
| Depth | 17mm | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MSTBU 2.5/18-STD-5.08 | ||
Width 101.32mm | ||
Standards/Approvals No | ||
Depth 17mm | ||
Length 25.5mm | ||
- COO (Country of Origin):
- DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTBU 2,5/..-STD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBU 2.5/22-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824324
- Phoenix Contact MSTBU 2.5/4-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824146
- Phoenix Contact MSTBU 2.5/17-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824272
- Phoenix Contact MSTBU 2.5/13-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824230
- Phoenix Contact MSTBU 2.5/3-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824133
- Phoenix Contact MSTBU 2.5/24-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824340
- Phoenix Contact MSTBU 2.5/19-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824298
- Phoenix Contact MSTBU 2.5/10-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824201
